Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBLM03EB500SH1D
Order Code
Re-Reel2913675RL
Cut Tape2913675
Product RangeEMIFIL BLM03EB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.938 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.938 (CNY1.0599) |
| 100+ | CNY0.641 (CNY0.7243) |
| 500+ | CNY0.488 (CNY0.5514) |
| 2500+ | CNY0.428 (CNY0.4836) |
| 7500+ | CNY0.336 (CNY0.3797) |
| 15000+ | CNY0.330 (CNY0.3729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03EB500SH1D
Order Code
Re-Reel2913675RL
Cut Tape2913675
Product RangeEMIFIL BLM03EB Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance50ohm
DC Current Rating400mA
Product RangeEMIFIL BLM03EB Series
DC Resistance Max0.58ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
400mA
DC Resistance Max
0.58ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
50ohm
Product Range
EMIFIL BLM03EB Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
