Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM03AG700SN1D Ferrite Bead, 0201 [0603 Metric], 70 ohm, 200 mA, EMIFIL BLM03AG Series, 0.4 ohm](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM03AG700SN1DCopy
Manufacturer Standard Lead Time31 weeks
Order Code3352484
Product RangeEMIFIL BLM03AG Series
Your Part Number
25,840 In Stock
Need more?
25,840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.163 (CNY0.1842) |
| 100+ | CNY0.114 (CNY0.1288) |
| 500+ | CNY0.089 (CNY0.1006) |
| 2500+ | CNY0.078 (CNY0.0881) |
| 7500+ | CNY0.067 (CNY0.0757) |
| 15000+ | CNY0.061 (CNY0.0689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.63 (CNY1.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03AG700SN1DCopy
Manufacturer Standard Lead Time31 weeks
Order Code3352484
Product RangeEMIFIL BLM03AG Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance70ohm
DC Current Rating200mA
Product RangeEMIFIL BLM03AG Series
DC Resistance Max0.4ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
200mA
DC Resistance Max
0.4ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
70ohm
Product Range
EMIFIL BLM03AG Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
