Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM03AG601SN1D Ferrite Bead, 0201 [0603 Metric], 600 ohm, 100 mA, EMIFIL BLM03AG Series, 1.5 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM03AG601SN1DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471058RL
Cut Tape3471058
Product RangeEMIFIL BLM03AG Series
Your Part Number
7,706 In Stock
Need more?
7,706 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.192 | CNY1.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.192 (CNY0.217) |
| 100+ | CNY0.139 (CNY0.1571) |
| 500+ | CNY0.108 (CNY0.122) |
| 2500+ | CNY0.093 (CNY0.1051) |
| 7500+ | CNY0.077 (CNY0.087) |
| 15000+ | CNY0.063 (CNY0.0712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03AG601SN1DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471058RL
Cut Tape3471058
Product RangeEMIFIL BLM03AG Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance600ohm
DC Current Rating100mA
Product RangeEMIFIL BLM03AG Series
DC Resistance Max1.5ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
EMIFIL BLM03AG Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
