Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM02AX331SN1D Ferrite Bead, 1005 [0402 Metric], 330 ohm, 150 mA, BLM02AX Series, 1.4 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM02AX331SN1DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639226RL
Cut Tape3639226
Product RangeBLM02AX Series
Your Part Number
14,337 In Stock
Need more?
14,337 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.590 | CNY5.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.590 (CNY0.6667) |
| 100+ | CNY0.493 (CNY0.5571) |
| 500+ | CNY0.402 (CNY0.4543) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 2500+ | CNY0.286 (CNY0.3232) |
| 10000+ | CNY0.253 (CNY0.2859) |
| 20000+ | CNY0.240 (CNY0.2712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM02AX331SN1DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639226RL
Cut Tape3639226
Product RangeBLM02AX Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance330ohm
DC Current Rating150mA
Product RangeBLM02AX Series
DC Resistance Max1.4ohm
Impedance Tolerance± 25%
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
150mA
DC Resistance Max
1.4ohm
Product Length
0.4mm
Product Height
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
330ohm
Product Range
BLM02AX Series
Impedance Tolerance
± 25%
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
