Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLF03JD421GNED Ferrite Bead, 0201 [0603 Metric], 480 mA, BLF03JD Series, 0.28 ohm](https://www.element14.cn/productimages/standard/en_GB/3678413-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLF03JD421GNEDCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678437RL
Cut Tape3678437
Product RangeBLF03JD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.839 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.839 (CNY0.9481) |
| 100+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.435 (CNY0.4916) |
| 2500+ | CNY0.389 (CNY0.4396) |
| 7500+ | CNY0.291 (CNY0.3288) |
| 15000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLF03JD421GNEDCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678437RL
Cut Tape3678437
Product RangeBLF03JD Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance-
DC Current Rating480mA
Product RangeBLF03JD Series
DC Resistance Max0.28ohm
Impedance Tolerance-
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
480mA
DC Resistance Max
0.28ohm
Product Length
0.6mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
-
Product Range
BLF03JD Series
Impedance Tolerance
-
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
