Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLE32SN120BN1L Ferrite Bead, 1210 [3225 Metric], 12 ohm, 20 A, EMIFIL BLE32SN Series, 600 µohm, ± 5%](https://www.element14.cn/productimages/standard/en_GB/4076387-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLE32SN120BN1LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4076387RL
Cut Tape4076387
Product RangeEMIFIL BLE32SN Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.760 (CNY4.2488) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1500+ | CNY2.450 (CNY2.7685) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLE32SN120BN1LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4076387RL
Cut Tape4076387
Product RangeEMIFIL BLE32SN Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance12ohm
DC Current Rating20A
Product RangeEMIFIL BLE32SN Series
DC Resistance Max600µohm
Impedance Tolerance± 5%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
20A
DC Resistance Max
600µohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
12ohm
Product Range
EMIFIL BLE32SN Series
Impedance Tolerance
± 5%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
