Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLE18PS080BH1D Ferrite Bead, 0603 [1608 Metric], 8.5 ohm, 5 A, EMIFIL BLE18PS Series, 4000 µohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3678418-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLE18PS080BH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3678427RL
Cut Tape3678427
Product RangeEMIFIL BLE18PS Series
Your Part Number
2,295 In Stock
Need more?
2,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.930 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.778 (CNY0.8791) |
| 4000+ | CNY0.694 (CNY0.7842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLE18PS080BH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3678427RL
Cut Tape3678427
Product RangeEMIFIL BLE18PS Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance8.5ohm
DC Current Rating5A
Product RangeEMIFIL BLE18PS Series
DC Resistance Max4000µohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
5A
DC Resistance Max
4000µohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
8.5ohm
Product Range
EMIFIL BLE18PS Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
