Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLA31BD121SN4D Ferrite Bead, 1206 [3216 Metric], 120 ohm, 150 mA, BLA31BD Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151579007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLA31BD121SN4DCopy
Manufacturer Standard Lead Time23 weeks
Order Code1515804
Product RangeBLA31BD Series
Your Part Number
4,485 In Stock
Need more?
4,485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2000+ | CNY2.260 (CNY2.5538) |
| 4000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.50 (CNY54.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLA31BD121SN4DCopy
Manufacturer Standard Lead Time23 weeks
Order Code1515804
Product RangeBLA31BD Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating150mA
Product RangeBLA31BD Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
150mA
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BLA31BD Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
