Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLA2ABD601SN4D Ferrite Bead, 0804 [2010 Metric], 600 ohm, 100 mA, BLA2AB Series, 0.8 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151579007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLA2ABD601SN4DCopy
Manufacturer Standard Lead Time28 weeks
Order Code1515796
Product RangeBLA2AB Series
Your Part Number
3,930 In Stock
10,000 more incoming. You can reserve stock now
3,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY1.790 (CNY2.0227) |
| 2500+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY35.50 (CNY40.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLA2ABD601SN4DCopy
Manufacturer Standard Lead Time28 weeks
Order Code1515796
Product RangeBLA2AB Series
Technical Datasheet
Ferrite Bead Case / Package0804 [2010 Metric]
Impedance600ohm
DC Current Rating100mA
Product RangeBLA2AB Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0804 [2010 Metric]
DC Current Rating
100mA
DC Resistance Max
0.8ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
BLA2AB Series
Impedance Tolerance
± 25%
Product Width
1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
