Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLA2ABB221SN4D Ferrite Bead, 0804 [2010 Metric], 220 ohm, 50 mA, BLA2AB Series, 0.9 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151579007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLA2ABB221SN4DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2443210RL
Cut Tape2443210
Product RangeBLA2AB Series
Your Part Number
1,559 In Stock
Need more?
1,559 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.290 | CNY32.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY1.790 (CNY2.0227) |
| 2500+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLA2ABB221SN4DCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2443210RL
Cut Tape2443210
Product RangeBLA2AB Series
Technical Datasheet
Ferrite Bead Case / Package0804 [2010 Metric]
Impedance220ohm
DC Current Rating50mA
Product RangeBLA2AB Series
DC Resistance Max0.9ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0804 [2010 Metric]
DC Current Rating
50mA
DC Resistance Max
0.9ohm
Product Length
2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
BLA2AB Series
Impedance Tolerance
± 25%
Product Width
1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
