Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-470M=P3Copy
Order Code
Re-Reel2871537RL
Cut Tape2871537
Product RangeDS75LC Series
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY3.140 (CNY3.5482) |
| 250+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.140 (CNY2.4182) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-470M=P3Copy
Order Code
Re-Reel2871537RL
Cut Tape2871537
Product RangeDS75LC Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.3A
Saturation Current (Isat)1.38A
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
DC Current Rating
1.3A
Product Range
DS75LC Series
DC Resistance Max
0.2ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
1.38A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
