Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-2R2N=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871522RL
Cut Tape2871522
Product RangeDS75LC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.830 | CNY4.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.490 (CNY3.9437) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-2R2N=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871522RL
Cut Tape2871522
Product RangeDS75LC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating5.5A
Saturation Current (Isat)6.5A
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
DC Current Rating
5.5A
Product Range
DS75LC Series
DC Resistance Max
0.016ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
7.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
