Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-100M=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871529RL
Cut Tape2871529
Product RangeDS75LC Series
Your Part Number
339 In Stock
2,000 more incoming. You can reserve stock now
339 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.810 | CNY3.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.810 (CNY4.3053) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.660 (CNY4.1358) |
| 250+ | CNY3.590 (CNY4.0567) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-100M=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871529RL
Cut Tape2871529
Product RangeDS75LC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.7A
Saturation Current (Isat)2.9A
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length7.6mm
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
DC Current Rating
2.7A
Product Range
DS75LC Series
DC Resistance Max
0.053ohm
Core Material
Ferrite
Product Width
7.6mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
7.6mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
