Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No#A1313B-0031GRG=P3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3639784RL
Cut Tape3639784
Product Range5CCEG Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.340 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.340 (CNY10.5542) |
| 10+ | CNY7.680 (CNY8.6784) |
| 50+ | CNY6.700 (CNY7.571) |
| 200+ | CNY6.310 (CNY7.1303) |
| 400+ | CNY5.840 (CNY6.5992) |
| 750+ | CNY5.560 (CNY6.2828) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No#A1313B-0031GRG=P3Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3639784RL
Cut Tape3639784
Product Range5CCEG Series
Technical Datasheet
Inductance-
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)-
DC Current Rating-
Product Range5CCEG Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance-
Product Length5.6mm
Core Material-
Product Width5.6mm
Product Height5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
Self Resonant Frequency
-
Saturation Current (Isat)
-
Product Range
5CCEG Series
DC Resistance Max
-
Product Length
5.6mm
Product Width
5.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
-
Inductor Case / Package
-
Inductance Tolerance
-
Core Material
-
Product Height
5.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
