Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No#822LY-101KCopy
Order Code1193633
Product Range8RHB2 Series
Your Part Number
3,936 In Stock
Need more?
3,936 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No#822LY-101KCopy
Order Code1193633
Product Range8RHB2 Series
Technical Datasheet
Product Range8RHB2 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)580mA
Saturation Current (Isat)580mA
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Product Overview
The 8RHB2 series from Toko are radial leaded fixed inductors. It is used as a choke coil for noise filtering and DC to DC converter applications.
- Inductance range from 1µH to 1000µH
- ±10% and ±20% tolerance
- Rated DC current range from 0.16A to 3.71A
- Maximum DC resistance range from 0.013ohm to 2.96ohm
Technical Specifications
Product Range
8RHB2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
580mA
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
580mA
DC Resistance Max
0.28ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
