Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82154C
Order Code
Re-Reel2871349RL
Cut Tape2871349
Product Range8200 Series
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.200 | CNY21.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 50+ | CNY3.470 (CNY3.9211) |
| 250+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2500+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82154C
Order Code
Re-Reel2871349RL
Cut Tape2871349
Product Range8200 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)130mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max5.9ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
8200 Series
DC Resistance Max
5.9ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
