Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No52106CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760550
Product Range5200 Series
Your Part Number
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.890 (CNY39.4257) |
| 3+ | CNY32.840 (CNY37.1092) |
| 5+ | CNY30.780 (CNY34.7814) |
| 10+ | CNY28.720 (CNY32.4536) |
| 20+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY24.000 (CNY27.120) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.89 (CNY39.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No52106CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760550
Product Range5200 Series
Technical Datasheet
DC Current Rating1.7A
Inductance10mH
DC Resistance Max0.193ohm
Product Range5200 Series
Impedance-
Product Length25.5mm
Product Width16.3mm
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.7A
DC Resistance Max
0.193ohm
Impedance
-
Product Width
16.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
10mH
Product Range
5200 Series
Product Length
25.5mm
Product Height
31mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0172
