Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No51505CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760549
Product Range5100 Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 5+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY24.070 (CNY27.1991) |
| 20+ | CNY23.200 (CNY26.216) |
| 40+ | CNY22.320 (CNY25.2216) |
| 60+ | CNY20.720 (CNY23.4136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.25 (CNY33.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No51505CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760549
Product Range5100 Series
Technical Datasheet
DC Current Rating1.2A
Inductance5mH
DC Resistance Max0.197ohm
Product Range5100 Series
Impedance-
Product Length18mm
Product Width10mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.197ohm
Impedance
-
Product Width
10mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
5mH
Product Range
5100 Series
Product Length
18mm
Product Height
24mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
