Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No51305CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760547
Product Range5100 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 5+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY24.070 (CNY27.1991) |
| 20+ | CNY23.200 (CNY26.216) |
| 40+ | CNY22.320 (CNY25.2216) |
| 60+ | CNY20.720 (CNY23.4136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.25 (CNY33.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No51305CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760547
Product Range5100 Series
Technical Datasheet
DC Current Rating1.9A
Inductance3mH
DC Resistance Max0.097ohm
Product Range5100 Series
Impedance-
Inductor Case / Package-
Product Length18mm
Product Width10mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.9A
DC Resistance Max
0.097ohm
Impedance
-
Product Length
18mm
Product Height
24mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
Product Range
5100 Series
Inductor Case / Package
-
Product Width
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
