Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50503ACCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4236033RL
Cut Tape4236033
Product Range5000A Series
Your Part Number
935 In Stock
Need more?
935 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.750 (CNY5.3675) |
| 250+ | CNY4.390 (CNY4.9607) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY3.890 (CNY4.3957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50503ACCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4236033RL
Cut Tape4236033
Product Range5000A Series
Technical Datasheet
DC Current Rating800mA
Inductance51µH
DC Resistance Max0.168ohm
Product Range5000A Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.168ohm
Impedance
-
Product Length
7.3mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
51µH
Product Range
5000A Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
