Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No496R8CCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3760545RL
Cut Tape3760545
Product Range4900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY11.360 (CNY12.8368) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY8.090 (CNY9.1417) |
| 200+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY7.150 (CNY8.0795) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No496R8CCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3760545RL
Cut Tape3760545
Product Range4900 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4900 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance-
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
4900 Series
DC Resistance Max
0.027ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
