Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No15333CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760520
Product Range1500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 3+ | CNY18.520 (CNY20.9276) |
| 5+ | CNY17.380 (CNY19.6394) |
| 10+ | CNY16.230 (CNY18.3399) |
| 20+ | CNY14.900 (CNY16.837) |
| 50+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.66 (CNY22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No15333CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760520
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.08A
Saturation Current (Isat)-
DC Resistance Max0.0312ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
5.08A
DC Resistance Max
0.0312ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
