Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1447508C
Order Code3760504
Product Range1400 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No1447508C
Order Code3760504
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)800mA
Saturation Current (Isat)-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1447508C
2 Products Found
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
800mA
DC Resistance Max
1.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
