Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1422604CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760496
Product Range1400 Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.960 (CNY47.4148) |
| 2+ | CNY39.810 (CNY44.9853) |
| 3+ | CNY37.660 (CNY42.5558) |
| 5+ | CNY35.510 (CNY40.1263) |
| 10+ | CNY33.360 (CNY37.6968) |
| 20+ | CNY32.700 (CNY36.951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.96 (CNY47.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1422604CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760496
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance22mH
Inductor ConstructionUnshielded
RMS Current (Irms)400mA
Saturation Current (Isat)-
DC Resistance Max6.962ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
22mH
RMS Current (Irms)
400mA
DC Resistance Max
6.962ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1422604C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107399
