Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1274AS-H-2R2N=P3Copy
Manufacturer Standard Lead Time19 weeks
Order Code2530116
Product RangeDEM10050C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY5.700 (CNY6.441) |
| 200+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY4.870 (CNY5.5031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1274AS-H-2R2N=P3Copy
Manufacturer Standard Lead Time19 weeks
Order Code2530116
Product RangeDEM10050C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)16.8A
Product RangeDEM10050C Series
DC Resistance Max9600µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DEM10050C Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
16.8A
DC Resistance Max
9600µohm
Product Length
10mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001999
