Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-4R7N=P3Copy
Order Code
Re-Reel2871580RL
Cut Tape2871580
Product RangeDG8040C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY6.210 (CNY7.0173) |
| 250+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-4R7N=P3Copy
Order Code
Re-Reel2871580RL
Cut Tape2871580
Product RangeDG8040C Series
Technical Datasheet
Inductance4.7µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating5.3A
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.0204ohm
Inductance Tolerance± 30%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Product Range
DG8040C Series
DC Resistance Max
0.0204ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
-
DC Current Rating
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
