Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-330M=P3Copy
Order Code
Re-Reel2871585RL
Cut Tape2871585
Product RangeDG8040C Series
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.470 | CNY15.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY14.670 (CNY16.5771) |
| 100+ | CNY14.590 (CNY16.4867) |
| 250+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-330M=P3Copy
Order Code
Re-Reel2871585RL
Cut Tape2871585
Product RangeDG8040C Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating2.2A
Saturation Current (Isat)1.9A
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
-
DC Current Rating
2.2A
Product Range
DG8040C Series
DC Resistance Max
0.12ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
