Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-220M=P3Copy
Order Code
Re-Reel2871584RL
Cut Tape2871584
Product RangeDG8040C Series
Your Part Number
770 In Stock
Need more?
770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.040 | CNY7.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.080 (CNY5.7404) |
| 250+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.380 (CNY4.9494) |
| 1000+ | CNY4.010 (CNY4.5313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-220M=P3Copy
Order Code
Re-Reel2871584RL
Cut Tape2871584
Product RangeDG8040C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating2.8A
Saturation Current (Isat)2.3A
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.0744ohm
Inductance Tolerance± 20%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
DC Current Rating
2.8A
Product Range
DG8040C Series
DC Resistance Max
0.0744ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
