Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1267AY-150M=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871583RL
Cut Tape2871583
Product RangeDG8040C Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.220 | CNY7.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.220 (CNY8.1586) |
| 50+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.170 (CNY5.8421) |
| 250+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-150M=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871583RL
Cut Tape2871583
Product RangeDG8040C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
Saturation Current (Isat)2.6A
DC Current Rating3.2A
Product RangeDG8040C Series
Inductor Case / Package-
DC Resistance Max0.0588ohm
Inductance Tolerance± 20%
Product Length8.3mm
Core MaterialFerrite
Product Width8.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
-
Saturation Current (Isat)
2.6A
Product Range
DG8040C Series
DC Resistance Max
0.0588ohm
Product Length
8.3mm
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
