Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-6R8M=P3Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2871568RL
Cut Tape2871568
Product RangeDG6050C Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.460 (CNY2.7798) |
| 100+ | CNY2.030 (CNY2.2939) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-6R8M=P3Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2871568RL
Cut Tape2871568
Product RangeDG6050C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)4.4A
DC Current Rating3.4A
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Saturation Current (Isat)
4.4A
Product Range
DG6050C Series
DC Resistance Max
0.042ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
Technical Docs (2)
Alternatives for 1264EY-6R8M=P3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
