Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-4R7M=P3Copy
Order Code
Re-Reel2871567RL
Cut Tape2871567
Product RangeDG6050C Series
Your Part Number
1,809 In Stock
Need more?
1,809 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.620 | CNY5.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY4.670 (CNY5.2771) |
| 100+ | CNY4.050 (CNY4.5765) |
| 250+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.500 (CNY3.955) |
| 1500+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-4R7M=P3Copy
Order Code
Re-Reel2871567RL
Cut Tape2871567
Product RangeDG6050C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating3.7A
Saturation Current (Isat)5.4A
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.0348ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
DC Current Rating
3.7A
Product Range
DG6050C Series
DC Resistance Max
0.0348ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
Technical Docs (2)
Alternatives for 1264EY-4R7M=P3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
