Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-2R2N=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2871565RL
Cut Tape2871565
Product RangeDG6050C Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.050 | CNY3.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.050 (CNY3.4465) |
| 50+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1500+ | CNY2.750 (CNY3.1075) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-2R2N=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2871565RL
Cut Tape2871565
Product RangeDG6050C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)7.8A
DC Current Rating5.3A
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 30%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Saturation Current (Isat)
7.8A
Product Range
DG6050C Series
DC Resistance Max
0.0192ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
5.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
