Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1264EY-220M=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871571RL
Cut Tape2871571
Product RangeDG6050C Series
Your Part Number
2,555 In Stock
Need more?
2,555 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.760 | CNY5.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY4.120 (CNY4.6556) |
| 250+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1500+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-220M=P3Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871571RL
Cut Tape2871571
Product RangeDG6050C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
Saturation Current (Isat)2.3A
DC Current Rating1.8A
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
-
Saturation Current (Isat)
2.3A
Product Range
DG6050C Series
DC Resistance Max
0.132ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000615
