Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-4R7M=P3Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2871553RL
Cut Tape2871553
Product RangeDG6045C Series
Your Part Number
5,232 In Stock
Need more?
5,232 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY2.010 (CNY2.2713) |
| 250+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1500+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-4R7M=P3Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2871553RL
Cut Tape2871553
Product RangeDG6045C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor Construction-
Self Resonant Frequency-
DC Current Rating4A
Saturation Current (Isat)4.5A
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
DC Current Rating
4A
Product Range
DG6045C Series
DC Resistance Max
0.0276ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for 1255AY-4R7M=P3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
