Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-2R2N=P3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2871549RL
Cut Tape2871549
Product RangeDG6045C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.700 (CNY4.181) |
| 250+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1500+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-2R2N=P3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2871549RL
Cut Tape2871549
Product RangeDG6045C Series
Technical Datasheet
Inductance2.2µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating4.7A
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Product Range
DG6045C Series
DC Resistance Max
0.0192ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
-
DC Current Rating
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
