Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-1R2N=P3Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2871547RL
Cut Tape2871547
Product RangeDG6045C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.290 (CNY9.3677) |
| 250+ | CNY7.580 (CNY8.5654) |
| 500+ | CNY6.870 (CNY7.7631) |
| 1500+ | CNY6.150 (CNY6.9495) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-1R2N=P3Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2871547RL
Cut Tape2871547
Product RangeDG6045C Series
Technical Datasheet
Inductance1.2µH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating5.9A
Product RangeDG6045C Series
DC Resistance Max0.0144ohm
Inductance Tolerance± 30%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
-
Product Range
DG6045C Series
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4.5mm
Self Resonant Frequency
-
DC Current Rating
5.9A
DC Resistance Max
0.0144ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
