Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-1R0N=P3Copy
Order Code
Re-Reel2871546RL
Cut Tape2871546
Product RangeDG6045C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.060 | CNY5.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.060 (CNY5.7178) |
| 50+ | CNY4.200 (CNY4.746) |
| 100+ | CNY3.650 (CNY4.1245) |
| 250+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1500+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-1R0N=P3Copy
Order Code
Re-Reel2871546RL
Cut Tape2871546
Product RangeDG6045C Series
Technical Datasheet
Inductance1µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating6.5A
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Product Range
DG6045C Series
DC Resistance Max
0.012ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
-
DC Current Rating
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
