Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1239AS-H-R47M=P2Copy
Order Code3353347
Product RangeDFE252012C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY3,660.00 (CNY4,135.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1239AS-H-R47M=P2Copy
Order Code3353347
Product RangeDFE252012C Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeDFE252012C Series
DC Resistance Max0.039ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE252012C Series
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.8A
DC Resistance Max
0.039ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
