Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA 1239AS-H-1R0M=P2 Power Inductor (SMD), 1 µH, Shielded, 3 A, DFE252012C Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part No1239AS-H-1R0M=P2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2776790RL
Cut Tape2776790
Product RangeDFE252012C Series
Your Part Number
2,598 In Stock
6,000 more incoming. You can reserve stock now
2,598 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.680 (CNY1.8984) |
| 250+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.140 (CNY1.2882) |
| 3000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1239AS-H-1R0M=P2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2776790RL
Cut Tape2776790
Product RangeDFE252012C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating3.5A
Saturation Current (Isat)3A
Product RangeDFE252012C Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
3.5A
Product Range
DFE252012C Series
DC Resistance Max
0.059ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
