Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWR-5/2000-D24E-C
Order Code1694860
Product RangeUWR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY965.400 (CNY1,090.902) |
| 5+ | CNY844.730 (CNY954.5449) |
| 10+ | CNY699.920 (CNY790.9096) |
| 50+ | CNY627.510 (CNY709.0863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY965.40 (CNY1,090.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWR-5/2000-D24E-C
Order Code1694860
Product RangeUWR
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.5mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeUWR
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ITQ series isolated 6W DC-DC Converter with single and dual-outputs.
- Fully regulated output
- No minimum load required
- Remote ON/OFF
- 4:1 Input range
- 1500VDC Isolation, option 3000VDC version
Applications
Signal Processing, Industrial, Signal Processing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.5mm
Input Voltage DC Min
18V
Product Range
UWR
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
