Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-12/5-D48N-CCopy
Order Code2812624
Product RangeULS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.940 (CNY385.2622) |
| 5+ | CNY328.290 (CNY370.9677) |
| 10+ | CNY322.960 (CNY364.9448) |
| 50+ | CNY291.060 (CNY328.8978) |
| 100+ | CNY266.700 (CNY301.371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.94 (CNY385.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULS-12/5-D48N-CCopy
Order Code2812624
Product RangeULS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height10.16mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeULS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
36V
Product Range
ULS Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0164
