Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/16-D12P-CCopy
Order Code1712333
Product RangeOKY-T/16-D12 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/16-D12P-CCopy
Order Code1712333
Product RangeOKY-T/16-D12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max80W
Output Voltage Min752.5mV
Output Voltage Max5.5V
Output Current Max16A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height8.4mm
Depth33mm
Width13.5mm
Product RangeOKY-T/16-D12 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33mm
Product Range
OKY-T/16-D12 Series
DC / DC Converter Type
DOSA
Output Voltage Min
752.5mV
Output Current Max
16A
Input Voltage DC Min
8.3V
Height
8.4mm
Width
13.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
