
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.510 (CNY61.5963) |
| 5+ | CNY54.080 (CNY61.1104) |
| 10+ | CNY53.640 (CNY60.6132) |
| 50+ | CNY51.270 (CNY57.9351) |
| 100+ | CNY47.830 (CNY54.0479) |
| 250+ | CNY43.740 (CNY49.4262) |
Product Information
Product Overview
OKX-T/5-W5N-C is a OKX T/5-W5 series adjustable SIP non-isolated Point-of-Load (PoL) DC/DC converter for embedded applications. The module is fully compatible with Distributed-power open standards alliance industry-standard specifications. Applications include powering CPU’s, datacom/ telecom systems, programmable logic and mixed voltage systems. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (PoL) module features programmable output voltage and On/Off control. This converter also includes under voltage lock out (UVLO), output short circuit protection, overcurrent and over temperature protections. Safety certifications are UL/IEC 60950-1, UL60950, CSA-C22.2 No.60950 IEC60950.
- Under voltage shutdown (Vin), drives 1000μF ceramic capacitive loads
- High power conversion efficiency, outstanding thermal derating performance
- Over temperature and over current protection, industry-standard (DOSA) SIP format
- 2.4 to 5.5V input voltage range, 0.7525 to 3.6V output voltage range
- 5Amp maximum output current, 16.5W output power, 95.0% typical efficiency
- Negativity polarity
- Fixed switching frequency range from 250 to 350KHz
- Operating ambient temperature range from -40 to 85°C
- Dimension is 10.1x 22.8x 7.16mm
Technical Specifications
ITE
16.5W
3.6V
Programmable
5.5V
22.86mm
OKX-T/5-W5 Series
DOSA, SIP
752.5mV
5A
2.4V
7.163mm
10.16mm
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
