Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ0512SACCopy
Manufacturer Standard Lead Time23 weeks
Order Code1371588
Product RangeNMJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.700 (CNY125.091) |
| 5+ | CNY106.590 (CNY120.4467) |
| 10+ | CNY104.850 (CNY118.4805) |
| 50+ | CNY97.010 (CNY109.6213) |
| 100+ | CNY95.020 (CNY107.3726) |
| 250+ | CNY93.040 (CNY105.1352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.70 (CNY125.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ0512SACCopy
Manufacturer Standard Lead Time23 weeks
Order Code1371588
Product RangeNMJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNMJ Series
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
NMJ Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
5.5V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
