
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.220 (CNY77.0886) |
| 5+ | CNY65.690 (CNY74.2297) |
| 10+ | CNY64.630 (CNY73.0319) |
| 50+ | CNY58.920 (CNY66.5796) |
| 100+ | CNY58.690 (CNY66.3197) |
| 250+ | CNY58.450 (CNY66.0485) |
Product Information
Product Overview
The NMF0505SC is a 1-output board-mount isolated DC to DC Converter with tightly regulated output voltage. The NMF series 1W DC/DC converter is ideal for situations where the input voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.
- Programmable output
- 0.85W/cm³ Power density
- No heatsink required
- Footprint from 1.17cm²
- 1kVDC Isolation
- SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 2.4 million hours
- PCB mounting
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
100mA
-
1kV
Fixed
10mm
4.75V
NMF Series
SIP
500mW
5V
-
Regulated
5V
6mm
19.5mm
5.25V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for NMF0505SC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
