Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE0505DCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1610428
Product RangeNKE Series
Your Part Number
7 In Stock
80 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.980 (CNY62.1274) |
| 5+ | CNY54.300 (CNY61.359) |
| 10+ | CNY53.610 (CNY60.5793) |
| 50+ | CNY49.110 (CNY55.4943) |
| 100+ | CNY49.080 (CNY55.4604) |
| 250+ | CNY49.040 (CNY55.4152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.98 (CNY62.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKE0505DCCopy
Manufacturer Standard Lead Time23 weeks
Order Code1610428
Product RangeNKE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
Height5.4mm
Depth11.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeNKE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NKE0505DC is an isolated sub-miniature single-output DC/DC Converter particularly suited to isolating and converting DC power rails. An improved efficiency, lower output ripple and 3kVDC isolation capability through state and improved technology. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1W output at 85°C.
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- 0.69cm² Footprint
- 69% Typical efficiency
- 28pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
5.4mm
Input Voltage DC Min
4.5V
Product Range
NKE Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
9.8mm
Depth
11.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for NKE0505DC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001645
