Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS3S1203SCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2474809
Product RangeNCS3 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.420 (CNY97.6546) |
| 5+ | CNY83.230 (CNY94.0499) |
| 10+ | CNY79.720 (CNY90.0836) |
| 50+ | CNY78.120 (CNY88.2756) |
| 100+ | CNY77.820 (CNY87.9366) |
| 250+ | CNY77.520 (CNY87.5976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.42 (CNY97.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS3S1203SCCopy
Manufacturer Standard Lead Time27 weeks
Order Code2474809
Product RangeNCS3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.45mm
Height11.25mm
Depth21.95mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeNCS3 Series
SVHCLead (17-Jan-2022)
Product Overview
The NCS3S1203SC is an isolated 4:1 input single-output DC/DC Converter offers a single output voltage from input voltage range of 12V. The device is housed with a standard pin-out. It also offers operating temperature range -40 to 85°C with derating.
- No electrolytic capacitors
- Continuous short circuit protection
- 1.5kVDC Isolation hi pot test
- 10% Maximum load
- 77% Typical efficiency
- 55mVp-p Typical ripple and noise
- 0.7ms Start-up time
Applications
Communications & Networking, Industrial, Automation & Process Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
700mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.25mm
Input Voltage DC Min
9V
Product Range
NCS3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.45mm
Depth
21.95mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
