Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS1S1212SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2400824
Product RangeNCS1 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.400 (CNY72.772) |
| 5+ | CNY64.100 (CNY72.433) |
| 10+ | CNY63.640 (CNY71.9132) |
| 50+ | CNY59.540 (CNY67.2802) |
| 100+ | CNY58.320 (CNY65.9016) |
| 250+ | CNY54.580 (CNY61.6754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.40 (CNY72.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS1S1212SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2400824
Product RangeNCS1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width8.2mm
Height11.3mm
Depth21.87mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeNCS1 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.3mm
Input Voltage DC Min
4.5V
Product Range
NCS1 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
8.2mm
Depth
21.87mm
Input Voltage DC Max
18V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
