Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6S1212ECCopy
Manufacturer Standard Lead Time28 weeks
Order Code2415178
Product RangeNCM6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.820 (CNY238.2266) |
| 5+ | CNY202.970 (CNY229.3561) |
| 10+ | CNY198.710 (CNY224.5423) |
| 50+ | CNY191.090 (CNY215.9317) |
| 100+ | CNY188.820 (CNY213.3666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.82 (CNY238.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6S1212ECCopy
Manufacturer Standard Lead Time28 weeks
Order Code2415178
Product RangeNCM6 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20mm
Height10.75mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeNCM6 Series
SVHCLead (17-Jan-2022)
Product Overview
The NCM6 series isolated DC/DC Converter offers single and dual output voltages from wide input voltage ranges of 4.5 to 9V, 9 to 36V and 18 to 75V. The device is housed with a standard pin-out. The device is encapsulated for superior thermal performance.
- 4:1 Wide range voltage input
- 5.2kVDC Isolation hi pot test
- 88% Typical efficiency
- 5, 12 and 48V Nominal input
- 0.94W/cm³ Power density
- 5mm Creepage guaranteed
- Under voltage lock out
- Control pin option
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.75mm
Input Voltage DC Min
9V
Product Range
NCM6 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01061
