Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6D0512ECCopy
Manufacturer Standard Lead Time28 weeks
Order Code2415163
Product RangeNCM6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.370 (CNY237.7181) |
| 5+ | CNY202.600 (CNY228.938) |
| 10+ | CNY198.560 (CNY224.3728) |
| 50+ | CNY196.330 (CNY221.8529) |
| 100+ | CNY193.120 (CNY218.2256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.37 (CNY237.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6D0512ECCopy
Manufacturer Standard Lead Time28 weeks
Order Code2415163
Product RangeNCM6 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-12V
Output Current - Output 2250mA
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20mm
Height10.75mm
Depth32mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeNCM6 Series
SVHCLead (17-Jan-2022)
Product Overview
Applications
Power Management, Industrial, Communications & Networking, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
250mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.75mm
Input Voltage DC Min
4.5V
Product Range
NCM6 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
20mm
Depth
32mm
Input Voltage DC Max
9V
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01061
